MFR Recommended

BQ24010DRCRG4 | |
|---|---|
DigiKey Part Number | BQ24010DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24010DRCRG4 |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24010DRCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,60123 zł | 16 803,69 zł |
| 6 000 | 5,49537 zł | 32 972,22 zł |
| Unit Price without VAT: | 5,60123 zł |
|---|---|
| Unit Price with VAT: | 6,88951 zł |



