
BQ2063DBQ | |
|---|---|
DigiKey Part Number | 296-12199-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2063DBQ |
Description | IC GAS GAUGE LI-ION 28SSOP/QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2063DBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 55,87800 zł | 4 470,24 zł |
| Unit Price without VAT: | 55,87800 zł |
|---|---|
| Unit Price with VAT: | 68,72994 zł |

