


BOOSTXL-ADS7841-Q1 | |
|---|---|
DigiKey Part Number | 296-48230-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-ADS7841-Q1 |
Description | ADS7841-Q1 LAUNCHPAD BOOSTERPACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7841-Q1 Analog to Digital Converter (ADC) Data Acquisition LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS7841-Q1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,24000 zł | 673,24 zł |
| Unit Price without VAT: | 673,24000 zł |
|---|---|
| Unit Price with VAT: | 828,08520 zł |

