AMC7820Y/2K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9 681
Unit Price: 75,79000 zł
Datasheet
Analog Monitor/Control Circuit 12 b 100k SPI 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC7820Y/2K

DigiKey Part Number
AMC7820Y/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC7820Y/2K
Description
IC ANLG MON/CTL 12B 100K 48TQFP
Customer Reference
Detailed Description
Analog Monitor/Control Circuit 12 b 100k SPI 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AMC7820Y/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog Monitor/Control Circuit
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types