Analog Monitor/Control Circuit 12 b 100k SPI 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC7820Y/250

DigiKey Part Number
296-12621-2-ND - Tape & Reel (TR)
296-12621-1-ND - Cut Tape (CT)
296-12621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC7820Y/250
Description
IC ANLG MON/CTL 12B 100K 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Analog Monitor/Control Circuit 12 b 100k SPI 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AMC7820Y/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog Monitor/Control Circuit
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,06000 zł78,06 zł
1062,35900 zł623,59 zł
2558,43760 zł1 460,94 zł
10054,89170 zł5 489,17 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25052,07324 zł13 018,31 zł
50050,83552 zł25 417,76 zł
Manufacturers Standard Package
Unit Price without VAT:78,06000 zł
Unit Price with VAT:96,01380 zł

Other Suppliers on DigiKey

9 570In Stock
Ships from Rochester Electronics, LLC