


AM4376BZDNA100 | |
|---|---|
DigiKey Part Number | 296-43121-ND |
Manufacturer | |
Manufacturer Product Number | AM4376BZDNA100 |
Description | IC MPU SITARA 1.0GHZ 491NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 491-NFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AM4376BZDNA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | TSC, WXGA | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | Crypto Accelerator | |
Mounting Type | Surface Mount | |
Package / Case | 491-LFBGA | |
Supplier Device Package | 491-NFBGA (17x17) | |
Additional Interfaces | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,31000 zł | 79,31 zł |
| 10 | 63,44900 zł | 634,49 zł |
| 90 | 55,40956 zł | 4 986,86 zł |
| 180 | 53,74306 zł | 9 673,75 zł |
| 270 | 52,90867 zł | 14 285,34 zł |
| 540 | 51,68476 zł | 27 909,77 zł |
| Unit Price without VAT: | 79,31000 zł |
|---|---|
| Unit Price with VAT: | 97,55130 zł |


