
AM26C32CNSR | |
|---|---|
DigiKey Part Number | 296-31469-2-ND - Tape & Reel (TR) 296-31469-1-ND - Cut Tape (CT) 296-31469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C32CNSR |
Description | IC TRANSCEIVER 0/4 16SO |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32CNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 zł | 6,93 zł |
| 10 | 5,09500 zł | 50,95 zł |
| 25 | 4,63680 zł | 115,92 zł |
| 100 | 4,13470 zł | 413,47 zł |
| 250 | 3,89496 zł | 973,74 zł |
| 500 | 3,75050 zł | 1 875,25 zł |
| 1 000 | 3,63164 zł | 3 631,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,44129 zł | 6 882,58 zł |
| 6 000 | 3,31383 zł | 19 882,98 zł |
| 10 000 | 3,18637 zł | 31 863,70 zł |
| Unit Price without VAT: | 6,93000 zł |
|---|---|
| Unit Price with VAT: | 8,52390 zł |


