


TPS70930QDBVRM3Q1 | |
|---|---|
DigiKey Part Number | 296-TPS70930QDBVRM3Q1TR-ND - Tape & Reel (TR) 296-TPS70930QDBVRM3Q1CT-ND - Cut Tape (CT) 296-TPS70930QDBVRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70930QDBVRM3Q1 |
Description | AUTOMOTIVE 150-MA, 30-V, ULTRA-L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 zł | 6,20 zł |
| 10 | 4,54500 zł | 45,45 zł |
| 25 | 4,13200 zł | 103,30 zł |
| 100 | 3,67720 zł | 367,72 zł |
| 250 | 3,46032 zł | 865,08 zł |
| 500 | 3,32944 zł | 1 664,72 zł |
| 1 000 | 3,22170 zł | 3 221,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08866 zł | 9 265,98 zł |
| 6 000 | 3,02356 zł | 18 141,36 zł |
| 9 000 | 2,99095 zł | 26 918,55 zł |
| Unit Price without VAT: | 6,20000 zł |
|---|---|
| Unit Price with VAT: | 7,62600 zł |

