
AFE7444IABJ | |
|---|---|
DigiKey Part Number | 296-AFE7444IABJ-ND |
Manufacturer | |
Manufacturer Product Number | AFE7444IABJ |
Description | ANALOG FRONT END |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 14 Bit 400-FCBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AFE7444IABJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 400-BFBGA, FCBGA | |
Supplier Device Package | 400-FCBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 565,47000 zł | 11 565,47 zł |
| Unit Price without VAT: | 11 565,47000 zł |
|---|---|
| Unit Price with VAT: | 14 225,52810 zł |

