Similar
Similar
Similar
Similar
Similar

AOB410L | |
|---|---|
DigiKey Part Number | 785-AOB410L-ND |
Manufacturer | |
Manufacturer Product Number | AOB410L |
Description | MOSFET N-CH 100V TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 150A (Tc) 1.9W (Ta), 333W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 129 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 7950 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,90228 zł | 5 521,82 zł |
| Unit Price without VAT: | 6,90228 zł |
|---|---|
| Unit Price with VAT: | 8,48980 zł |




