
ADS931E/1K | |
|---|---|
DigiKey Part Number | 2156-ADS931E/1K-ND |
Manufacturer | |
Manufacturer Product Number | ADS931E/1K |
Description | IC ADC 8BIT PIPELINED 28SSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS931E/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 30M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 35002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 17,57159 zł | 1 107,01 zł |
| Unit Price without VAT: | 17,57159 zł |
|---|---|
| Unit Price with VAT: | 21,61306 zł |

