- Channels per IC Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIYAMP-SC70-EVM

DigiKey Part Number
296-47633-ND
Manufacturer
Manufacturer Product Number
DIYAMP-SC70-EVM
Description
DIYAMP-SC70-EVM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Channels per IC Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
-
Amplifier Type
-
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
-
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
188,04000 zł88,04 zł
Manufacturers Standard Package
Unit Price without VAT:88,04000 zł
Unit Price with VAT:108,28920 zł