
AFE0064IPBKR | |
|---|---|
DigiKey Part Number | AFE0064IPBKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE0064IPBKR |
Description | IC AFE 64 CHAN 16BIT 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Channel AFE 16 Bit 175 mW 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AFE0064IPBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 64 | |
Power (Watts) | 175 mW | |
Voltage - Supply, Analog | 3.2V ~ 3.6V | |
Voltage - Supply, Digital | 3.2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 206,80403 zł | 206 804,03 zł |
| Unit Price without VAT: | 206,80403 zł |
|---|---|
| Unit Price with VAT: | 254,36896 zł |

