ADS8380IRHPT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15 467
Unit Price: 249,81750 zł
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8380IRHPT

DigiKey Part Number
296-17634-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8380IRHPT
Description
IC ADC 18BIT SAR 28VQFN
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADS8380IRHPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
18
Sampling Rate (Per Second)
600k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 500In Stock
Ships from Rochester Electronics, LLC