
ADS8371IPFBT | |
|---|---|
DigiKey Part Number | 296-16684-2-ND - Tape & Reel (TR) 296-16684-1-ND - Cut Tape (CT) 296-16684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8371IPFBT |
Description | IC ADC 16BIT SAR 48TQFP |
cms-standard-lead-time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8371IPFBT Models |
cms-type | Description | cms-select-all |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 750k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,41000 zł | 273,41 zł |
| 10 | 227,08500 zł | 2 270,85 zł |
| 25 | 215,51280 zł | 5 387,82 zł |
| 100 | 202,79760 zł | 20 279,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 196,73880 zł | 49 184,70 zł |
| Unit Price without VAT: | 273,41000 zł |
|---|---|
| Unit Price with VAT: | 336,29430 zł |

