ADS825E/1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 729
Unit Price: 51,81524 zł
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS825E/1K

DigiKey Part Number
ADS825E/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS825E/1K
Description
IC ADC 10BIT 28-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS825E/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
28-SSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS822E/1KTexas Instruments729ADS822E/1K-ND51,81524 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,48943 zł40 489,43 zł
Manufacturers Standard Package
Unit Price without VAT:40,48943 zł
Unit Price with VAT:49,80200 zł