14 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7946SRTET

DigiKey Part Number
296-29750-2-ND - Tape & Reel (TR)
296-29750-1-ND - Cut Tape (CT)
296-29750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7946SRTET
Description
IC ADC 14BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7946SRTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 920
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,16000 zł45,16 zł
1035,47300 zł354,73 zł
2533,05360 zł826,34 zł
10030,39380 zł3 039,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,12636 zł7 281,59 zł
50028,36224 zł14 181,12 zł
75027,97967 zł20 984,75 zł
1 25027,55585 zł34 444,81 zł
Manufacturers Standard Package
Unit Price without VAT:45,16000 zł
Unit Price with VAT:55,54680 zł