14 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7891IPFBR

DigiKey Part Number
296-36919-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7891IPFBR
Description
IC ADC 14BIT SAR 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS7891IPFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 963 View Now
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000110,92713 zł110 927,13 zł
Manufacturers Standard Package
Unit Price without VAT:110,92713 zł
Unit Price with VAT:136,44037 zł

Other Suppliers on DigiKey

25 963In Stock
Ships from Rochester Electronics, LLC