ADS7888 microPOWER™ 8 Bit 1.25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7888EVM

DigiKey Part Number
296-20816-ND
Manufacturer
Manufacturer Product Number
ADS7888EVM
Description
EVALUATION MODULE FOR ADS7888
Customer Reference
Detailed Description
ADS7888 microPOWER™ 8 Bit 1.25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
8
Sampling Rate (Per Second)
1.25M
Data Interface
Serial
Input Range
0 ~ 5.25V
Power (Typ) @ Conditions
3.8mW @ 3V, 8mW @ 5V
Utilized IC / Part
ADS7888
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.