


BUF16821AIPWPR | |
|---|---|
DigiKey Part Number | 296-23636-2-ND - Tape & Reel (TR) 296-23636-1-ND - Cut Tape (CT) 296-23636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF16821AIPWPR |
Description | IC AMP TFT-LCD 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF16821AIPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 18 | |
Slew Rate | - | |
Current - Supply | 12 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 zł | 10,79 zł |
| 10 | 8,06300 zł | 80,63 zł |
| 25 | 7,38520 zł | 184,63 zł |
| 100 | 6,63690 zł | 663,69 zł |
| 250 | 6,28032 zł | 1 570,08 zł |
| 500 | 6,06526 zł | 3 032,63 zł |
| 1 000 | 5,88837 zł | 5 888,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,74279 zł | 11 485,58 zł |
| 4 000 | 5,62295 zł | 22 491,80 zł |
| 6 000 | 5,56295 zł | 33 377,70 zł |
| Unit Price without VAT: | 10,79000 zł |
|---|---|
| Unit Price with VAT: | 13,27170 zł |

