ADS7861IBRHBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 10,30000 zł
Datasheet
12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7861IBRHBR

DigiKey Part Number
ADS7861IBRHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7861IBRHBR
Description
IC ADC 12BIT SAR 32VQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
EDA/CAD Models
ADS7861IBRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types