Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7817UC/2K5 | |
|---|---|
DigiKey Part Number | 296-ADS7817UC/2K5TR-ND - Tape & Reel (TR) 296-ADS7817UC/2K5CT-ND - Cut Tape (CT) 296-ADS7817UC/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7817UC/2K5 |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7817UC/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 zł | 10,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88604 zł | 17 215,10 zł |
| 5 000 | 6,75473 zł | 33 773,65 zł |
| Unit Price without VAT: | 10,01000 zł |
|---|---|
| Unit Price with VAT: | 12,31230 zł |



