ADS7816UB/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 19 337
Unit Price: 29,27000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,86512 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 387
Unit Price: 20,76321 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,86512 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 672
Unit Price: 10,01000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 80,45000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 50,46540 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 497
Unit Price: 0,00000 zł
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7816UB/2K5

DigiKey Part Number
ADS7816UB/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7816UB/2K5
Description
IC ADC 12BIT SAR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7816UB/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,92372 zł42 309,30 zł
Manufacturers Standard Package
Unit Price without VAT:16,92372 zł
Unit Price with VAT:20,81618 zł