14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS6143IRHB25

DigiKey Part Number
ADS6143IRHB25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS6143IRHB25
Description
IC ADC 14BIT PIPELINED 32VQFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS6143IRHB25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
14
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 200 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25149,99800 zł3 749,95 zł
50144,83500 zł7 241,75 zł
75142,24973 zł10 668,73 zł
125139,38456 zł17 423,07 zł
175137,71069 zł24 099,37 zł
250136,10028 zł34 025,07 zł
Manufacturers Standard Package
Unit Price without VAT:149,99800 zł
Unit Price with VAT:184,49754 zł

Other Suppliers on DigiKey

200In Stock
Ships from Rochester Electronics, LLC