14 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS54J66IRMP

DigiKey Part Number
296-43319-ND
Manufacturer
Manufacturer Product Number
ADS54J66IRMP
Description
IC ADC 14BIT PIPELINED 72VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS54J66IRMP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
500M
Number of Inputs
4
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 2V, 2.85V ~ 3.6V
Voltage - Supply, Digital
1.8V ~ 2V
Features
Interleavable, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tray
QuantityUnit PriceExt Price
13 744,26000 zł3 744,26 zł
103 316,68100 zł33 166,81 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 744,26000 zł
Unit Price with VAT:4 605,43980 zł