12 Bit Analog to Digital Converter Input 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5296ARGCR

DigiKey Part Number
ADS5296ARGCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5296ARGCR
Description
IC ADC 12BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter Input 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS5296ARGCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000360,22137 zł720 442,74 zł
Manufacturers Standard Package
Unit Price without VAT:360,22137 zł
Unit Price with VAT:443,07229 zł