16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1601IPFBT

DigiKey Part Number
296-17631-2-ND - Tape & Reel (TR)
296-17631-1-ND - Cut Tape (CT)
296-17631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1601IPFBT
Description
IC ADC 16BIT SIGMA-DELTA 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1601IPFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1.25M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,21000 zł86,21 zł
1069,14900 zł691,49 zł
2564,89120 zł1 622,28 zł
10060,20940 zł6 020,94 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25057,97820 zł14 494,55 zł
50056,63350 zł28 316,75 zł
Manufacturers Standard Package
Unit Price without VAT:86,21000 zł
Unit Price with VAT:106,03830 zł

Other Suppliers on DigiKey

198In Stock
Ships from Rochester Electronics, LLC