
ADS1293CISQ/NOPB | |
|---|---|
DigiKey Part Number | 296-39852-2-ND - Tape & Reel (TR) 296-39852-1-ND - Cut Tape (CT) 296-39852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1293CISQ/NOPB |
Description | IC AFE 24BIT 28-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1293CISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 zł | 70,34 zł |
| 10 | 56,04500 zł | 560,45 zł |
| 25 | 52,47320 zł | 1 311,83 zł |
| 100 | 49,08260 zł | 4 908,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,62262 zł | 44 622,62 zł |
| Unit Price without VAT: | 70,34000 zł |
|---|---|
| Unit Price with VAT: | 86,51820 zł |




