ADS1286UK/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8 425
Unit Price: 20,50340 zł
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 49 535
Unit Price: 16,26636 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 81,12000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 50,87977 zł
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1286UK/2K5

DigiKey Part Number
ADS1286UK/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1286UK/2K5
Description
IC ADC 12BIT 8-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1286UK/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
20k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1286UL/2K5Texas Instruments8 425ADS1286UL/2K5-ND20,50340 złParametric Equivalent
ADS1286UKRochester Electronics, LLC49 5352156-ADS1286UK-TI-ND16,26636 złDirect
LTC1286IS8#PBFAnalog Devices Inc.120505-LTC1286IS8#PBF-ND81,12000 złSimilar
LTC1286IS8#TRPBFAnalog Devices Inc.0505-LTC1286IS8#TRPBFTR-ND50,87977 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types