Similar

ADS1208IPWR | |
|---|---|
DigiKey Part Number | ADS1208IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1208IPWR |
Description | IC MODULATOR 16BIT 40K 16TSSOP |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1208IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


