
ADS1196CPAG | |
|---|---|
DigiKey Part Number | 296-27953-ND |
Manufacturer | |
Manufacturer Product Number | ADS1196CPAG |
Description | IC AFE 6 CHAN 16BIT 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 6.9 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1196CPAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 6 | |
Power (Watts) | 6.9 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 53,22894 zł | 8 516,63 zł |
| Unit Price without VAT: | 53,22894 zł |
|---|---|
| Unit Price with VAT: | 65,47160 zł |

