
CSPSBULC1V5AE-TP | |
|---|---|
DigiKey Part Number | 353-CSPSBULC1V5AE-TPTR-ND - Tape & Reel (TR) 353-CSPSBULC1V5AE-TPCT-ND - Cut Tape (CT) 353-CSPSBULC1V5AE-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSBULC1V5AE-TP |
Description | TVS DIODE 1.5VWM 2.9VC CSP0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.9V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 2.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 13W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 zł | 0,88 zł |
| 10 | 0,59100 zł | 5,91 zł |
| 100 | 0,29200 zł | 29,20 zł |
| 500 | 0,24086 zł | 120,43 zł |
| 1 000 | 0,17241 zł | 172,41 zł |
| 2 000 | 0,16141 zł | 322,82 zł |
| 5 000 | 0,13940 zł | 697,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12815 zł | 1 281,50 zł |
| 20 000 | 0,11592 zł | 2 318,40 zł |
| 30 000 | 0,10969 zł | 3 290,70 zł |
| 50 000 | 0,10785 zł | 5 392,50 zł |
| Unit Price without VAT: | 0,88000 zł |
|---|---|
| Unit Price with VAT: | 1,08240 zł |






