ADC3223 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3223EVM

DigiKey Part Number
296-42183-ND
Manufacturer
Manufacturer Product Number
ADC3223EVM
Description
EVAL MODULE 80MSPS 12BIT ADC
Customer Reference
Detailed Description
ADC3223 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
80M
Data Interface
LVDS - Serial
Input Range
2Vpp
Power (Typ) @ Conditions
183mW @ 80MSPS
Utilized IC / Part
ADC3223
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in PLN
Box
QuantityUnit PriceExt Price
11 158,26000 zł1 158,26 zł
Manufacturers Standard Package
Unit Price without VAT:1 158,26000 zł
Unit Price with VAT:1 424,65980 zł