QSCP251Q120J1GV001Y is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 1,32671 zł
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 39 275
Unit Price: 1,21000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 18
Unit Price: 4,33000 zł
Datasheet

Direct


KEMET
In Stock: 10 340
Unit Price: 1,94000 zł
Datasheet

Direct


Murata Electronics
In Stock: 7 549
Unit Price: 1,28000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,42727 zł
Datasheet

Upgrade


KEMET
In Stock: 13 485
Unit Price: 3,67000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,73000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 1 940
Unit Price: 1,43000 zł
Datasheet
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q120J1GV001Y

DigiKey Part Number
712-QSCP251Q120J1GV001YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCP251Q120J1GV001Y
Description
CAP CER 12PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q120J1GV001Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,20700 zł724,50 zł
Unit Price without VAT:0,20700 zł
Unit Price with VAT:0,25461 zł