12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
296-BGA

ADC12D2000RFIUT/NOPB

DigiKey Part Number
296-43535-5-ND
Manufacturer
Manufacturer Product Number
ADC12D2000RFIUT/NOPB
Description
IC ADC 12BIT FOLD INTERP 292BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
ADC12D2000RFIUT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
4G
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Folding Interpolating
Reference Type
Internal
Voltage - Supply, Analog
1.9V ~ 2.1V
Voltage - Supply, Digital
1.9V ~ 2.1V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
292-BBGA
Supplier Device Package
292-BGA (27x27)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
120 269,71000 zł20 269,71 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20 269,71000 zł
Unit Price with VAT:24 931,74330 zł