
ADC122S655CIMM/NOPB | |
|---|---|
DigiKey Part Number | 296-41405-2-ND - Tape & Reel (TR) 296-41405-1-ND - Cut Tape (CT) 296-41405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC122S655CIMM/NOPB |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC122S655CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,06000 zł | 38,06 zł |
| 10 | 29,73500 zł | 297,35 zł |
| 25 | 27,65040 zł | 691,26 zł |
| 100 | 25,35890 zł | 2 535,89 zł |
| 250 | 25,01924 zł | 6 254,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,06619 zł | 23 066,19 zł |
| Unit Price without VAT: | 38,06000 zł |
|---|---|
| Unit Price with VAT: | 46,81380 zł |

