Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADC122S051CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44250-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC122S051CIMMX/NOPB |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC122S051CIMMX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC122S051CIMM/NOPB | Texas Instruments | 1 273 | ADC122S051CIMM/NOPBCT-ND | 18,60000 zł | Parametric Equivalent |
| ADC122S051QIMM/NOPB | Texas Instruments | 41 669 | ADC122S051QIMM/NOPB-ND | 15,26085 zł | Parametric Equivalent |
| ADC122S051QIMMX/NOPB | Texas Instruments | 194 315 | 296-43838-2-ND | 13,07049 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,30600 zł | 29 071,00 zł |
| Unit Price without VAT: | 8,30600 zł |
|---|---|
| Unit Price with VAT: | 10,21638 zł |


