8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08L060CIMTX/NOPB

DigiKey Part Number
296-ADC08L060CIMTX/NOPBTR-ND - Tape & Reel (TR)
296-ADC08L060CIMTX/NOPBCT-ND - Cut Tape (CT)
296-ADC08L060CIMTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC08L060CIMTX/NOPB
Description
IC ADC 8BIT 24-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC08L060CIMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
60M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
2.4V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,83000 zł36,83 zł
1028,74600 zł287,46 zł
2526,72200 zł668,05 zł
10024,49870 zł2 449,87 zł
25023,43860 zł5 859,65 zł
50022,79962 zł11 399,81 zł
1 00022,27379 zł22 273,79 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,37034 zł55 925,85 zł
Manufacturers Standard Package
Unit Price without VAT:36,83000 zł
Unit Price with VAT:45,30090 zł