
ADC08B3000CIYB/NOPB | |
|---|---|
DigiKey Part Number | 296-43894-ND |
Manufacturer | |
Manufacturer Product Number | ADC08B3000CIYB/NOPB |
Description | IC ADC 8BIT FOLD INTERP 128HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 128-HLQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADC08B3000CIYB/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 3G | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 2:2 | |
Number of A/D Converters | 1 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.8V ~ 2V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-LQFP Exposed Pad | |
Supplier Device Package | 128-HLQFP (20x20) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 382,95000 zł | 8 297,70 zł |
| 12 | 1 337,20500 zł | 16 046,46 zł |
| Unit Price without VAT: | 1 382,95000 zł |
|---|---|
| Unit Price with VAT: | 1 701,02850 zł |

