
ADC081C02XEB | |
|---|---|
DigiKey Part Number | ADC081C02XEB-ND |
Manufacturer | |
Manufacturer Product Number | ADC081C02XEB |
Description | BOARD EVALUATION FOR ADC081C02X |
Customer Reference | |
Detailed Description | ADC081C021, ADC081C027 - 8 Bit 189k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 189k | |
Data Interface | Serial | |
Input Range | 0 ~ 5.5V | |
Power (Typ) @ Conditions | 3.91mW @ 189kSPS | |
Utilized IC / Part | ADC081C021, ADC081C027 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |





