
74AC11138PWR | |
|---|---|
DigiKey Part Number | 296-4163-2-ND - Tape & Reel (TR) 296-4163-1-ND - Cut Tape (CT) 296-4163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC11138PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11138PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,16155 zł | 8 323,10 zł |
| 6 000 | 4,00742 zł | 24 044,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 zł | 9,02 zł |
| 10 | 6,71300 zł | 67,13 zł |
| 25 | 6,13200 zł | 153,30 zł |
| 100 | 5,49340 zł | 549,34 zł |
| 250 | 5,18916 zł | 1 297,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 zł | 9,02 zł |
| 10 | 6,71300 zł | 67,13 zł |
| 25 | 6,13200 zł | 153,30 zł |
| 100 | 5,49340 zł | 549,34 zł |
| 250 | 5,18916 zł | 1 297,29 zł |
| 500 | 5,00576 zł | 2 502,88 zł |
| Unit Price without VAT: | 9,02000 zł |
|---|---|
| Unit Price with VAT: | 11,09460 zł |

