


74AC11004DW | |
|---|---|
DigiKey Part Number | 296-4152-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11004DW |
Description | IC INVERTER 6CH 1IN 20SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11004DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 zł | 11,67 zł |
| 10 | 8,76000 zł | 87,60 zł |
| 25 | 8,03080 zł | 200,77 zł |
| Unit Price without VAT: | 11,67000 zł |
|---|---|
| Unit Price with VAT: | 14,35410 zł |

