
1981812-1 | |
|---|---|
DigiKey Part Number | 1981812-1-ND |
Manufacturer | |
Manufacturer Product Number | 1981812-1 |
Description | CABLE ASSY 2P WITH PACKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.044' (13.50mm, 0.53") |
Datasheet | Datasheet |
EDA/CAD Models | 1981812-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.044' (13.50mm, 0.53") | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 3,13144 zł | 75 154,56 zł |
| Unit Price without VAT: | 3,13144 zł |
|---|---|
| Unit Price with VAT: | 3,85167 zł |












