New Product
4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00458

DigiKey Part Number
839-54-00458-ND
Manufacturer
Manufacturer Product Number
54-00458
Description
CONN RCPT FMALE 4P GOLD PANEL MO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00458 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 HB
Shell Size - Insert
M12-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
12A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
630VAC
Termination
Solder
Operating Temperature
-40°C ~ 105°C
Fastening Type
Threaded
Contact Material
Phosphor Bronze
Orientation
S
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
119,32000 zł19,32 zł
1016,41400 zł164,14 zł
2515,38440 zł384,61 zł
5014,64980 zł732,49 zł
10013,95030 zł1 395,03 zł
25013,07684 zł3 269,21 zł
50012,45296 zł6 226,48 zł
1 00011,85901 zł11 859,01 zł
2 50011,11740 zł27 793,50 zł
Manufacturers Standard Package
Unit Price without VAT:19,32000 zł
Unit Price with VAT:23,76360 zł