
30-03215 | |
|---|---|
DigiKey Part Number | 839-30-03215-ND 839-30-03215-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03215 |
Description | CABLE 4COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 502.0' (153.0m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Conductor Strand 105/0.0031" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 65% |
Jacket (Insulation) Diameter 0.244" (6.20mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 29,30000 zł | 29,30 zł |
| 5 | 26,16200 zł | 130,81 zł |
| 10 | 24,90900 zł | 249,09 zł |
| 25 | 23,33160 zł | 583,29 zł |
| 50 | 22,19480 zł | 1 109,74 zł |
| 100 | 21,10530 zł | 2 110,53 zł |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 14,78497 zł | 2 262,10 zł |
| 306 | 14,05141 zł | 4 299,73 zł |
| 459 | 14,00593 zł | 6 428,72 zł |
| Unit Price without VAT: | 29,30000 zł |
|---|---|
| Unit Price with VAT: | 36,03900 zł |

