26 AWG Hook-Up Wire 7/0.0063" Gray 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02589

DigiKey Part Number
839-30-02589-ND
839-30-02589-DS-ND
Manufacturer
Manufacturer Product Number
30-02589
Description
HOOK-UP STRND 26AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Gray 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.045" (1.14mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Thickness
0.013" (0.33mm)
Part Status
Active
Length
1000.7' (305.0m)
Cable Type
Voltage
300V
Wire Gauge
Operating Temperature
-80°C ~ 200°C
Conductor Strand
7/0.0063"
Jacket Color
Conductor Material
Ratings
UL Style 1332
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 525 Meters
Check for Additional Incoming Stock
All prices are in PLN
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
14,88000 zł4,88 zł
54,36600 zł21,83 zł
104,16200 zł41,62 zł
253,90240 zł97,56 zł
503,71580 zł185,79 zł
1003,53690 zł353,69 zł
Spool
LengthUnit Price (Per Meter)Ext Price
3051,17603 zł358,69 zł
6101,11892 zł682,54 zł
9151,08666 zł994,29 zł
1 5251,04708 zł1 596,80 zł
2 1351,02167 zł2 181,27 zł
3 0500,99529 zł3 035,63 zł
Manufacturers Standard Package
Unit Price without VAT:4,88000 zł
Unit Price with VAT:6,00240 zł
Alternate Length
HOOK-UP STRND 26AWG GRAY 98.43'
In-Stock: 1
Unit Price: 119,39000 zł
HOOK-UP STRND 26AWG GRAY 3.28'
In-Stock: 22
Unit Price: 4,92000 zł
HOOK-UP STRND 26AWG GRAY 498.7'
In-Stock: 0
Unit Price: 562,97000 zł
HOOK-UP STRND 26AWG GRAY 16.40'
In-Stock: 23
Unit Price: 21,04000 zł