22 AWG Hook-Up Wire 19/0.0059" Orange 300V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02567

DigiKey Part Number
839-30-02567-152-ND
Manufacturer
Manufacturer Product Number
30-02567
Description
HOOK-UP STRND 22AWG ORNG 498.7'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" Orange 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Bulk
Length
498.7' (152.0m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0059"
Ratings
UL Style 1332
Conductor Material
Spool Size
1000.7' (305.0m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1847,72000 zł847,72 zł
Manufacturers Standard Package
Unit Price without VAT:847,72000 zł
Unit Price with VAT:1 042,69560 zł
Alternate Length
HOOK-UP STRND 22AWG ORNG 1000.7'
In-Stock: 6
Unit Price: 882,73000 zł
HOOK-UP STRND 22AWG ORANGE 3.28'
In-Stock: 49
Unit Price: 6,79000 zł
HOOK-UP STRND 22AWG ORNG 16.40'
In-Stock: 41
Unit Price: 30,41000 zł
HOOK-UP STRND 22AWG ORNG 98.43'
In-Stock: 11
Unit Price: 175,59000 zł
HOOK-UP STRND 22AWG ORANGE METER
In-Stock: 116
Unit Price: 6,71000 zł