
30-02068 | |
|---|---|
DigiKey Part Number | 839-30-02068-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02068 |
Description | HOOK-UP SOLID 18AWG ORNG 16.40' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Orange 600V 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Discontinued at DigiKey | Length 16.40' (5.00m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,56000 zł | 37,56 zł |
| 5 | 30,73800 zł | 153,69 zł |
| 10 | 23,90800 zł | 239,08 zł |
| Unit Price without VAT: | 37,56000 zł |
|---|---|
| Unit Price with VAT: | 46,19880 zł |



