
30-02418 | |
|---|---|
DigiKey Part Number | 839-30-02418-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02418 |
Description | CABLE 3COND 18AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21296 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand 65/36 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.189" (4.80mm) | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 42,23000 zł | 42,23 zł |
| 5 | 37,69000 zł | 188,45 zł |
| 10 | 35,87600 zł | 358,76 zł |
| 25 | 33,59400 zł | 839,85 zł |
| 50 | 31,95100 zł | 1 597,55 zł |
| 100 | 30,37420 zł | 3 037,42 zł |
| Unit Price without VAT: | 42,23000 zł |
|---|---|
| Unit Price with VAT: | 51,94290 zł |


