30-01902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01902

DigiKey Part Number
839-30-01902-ND
839-30-01902-DS-ND
Manufacturer
Manufacturer Product Number
30-01902
Description
CABLE 2COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 305
Check for Additional Incoming Stock
All prices are in PLN
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
121,37000 zł21,37 zł
519,08400 zł95,42 zł
1018,16800 zł181,68 zł
2517,01920 zł425,48 zł
5016,19340 zł809,67 zł
10015,40090 zł1 540,09 zł
Spool
QuantityUnit PriceExt Price
15310,50471 zł1 607,22 zł
3069,98595 zł3 055,70 zł
4599,69231 zł4 448,77 zł
7659,33229 zł7 139,20 zł
1 0719,10110 zł9 747,28 zł
1 5308,86091 zł13 557,19 zł
3 8258,35404 zł31 954,20 zł
Manufacturers Standard Package
Unit Price without VAT:21,37000 zł
Unit Price with VAT:26,28510 zł